E2A-M18LS08-M1-B3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-M18LS08-M1-B3

Digi-Key Part Number
Z9137-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2A-M18LS08-M1-B3
Supplier
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NC/NO, 3-Wire
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 32V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥16,753.00000¥16,753
Additional Resources
AttributeDescription
Other Names
E2A-M18LS08-M1-B3-ND
E2A/M18LS08/M1/B3
E2AM18LS08M1B3
Z9137
Standard Package1