D4NH-1BBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NH-1BBC

Digi-Key Part Number
Z11163-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4NH-1BBC
Supplier
Description
D4NH-1BBC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Hinge
Circuit
DPST-NC
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Arm Lever
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥10,468.00000¥10,468
5¥9,840.00000¥49,200
10¥8,897.80000¥88,978
25¥8,374.36000¥209,359
50¥7,720.14000¥386,007
100¥7,327.58000¥732,758
Additional Resources
AttributeDescription
Other Names
11024-0029
D4NH-1BBC-ND
D4NH1BBC
Z11163
Standard Package1