cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3SJ-90C1-24SO

Digi-Key Part Number
A3SJ-90C1-24SO-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A3SJ-90C1-24SO
Supplier
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
6
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
Orange
Illumination Type, Color
LED, Orange
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP00
Features
-
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-10°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
1 (Unlimited)
EAR99
8536.50.9031
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥10,395.00000¥10,395
A3SJ90C124SO
1