A22R-FY-01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22R-FY-01M

Digi-Key Part Number
SW1625-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22R-FY-01M
Supplier
Description
SWITCH PUSH SPST-NC 10A 120V
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
120 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-20°C ~ 60°C
Mechanical Life
3,000,000 Cycles
Electrical Life
500,000 Cycles
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Other Names
A22RFY01M
SW1625
Standard Package1