cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-BNA-UWA

Digi-Key Part Number
A22NZ-BNA-UWA-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NZ-BNA-UWA
Supplier
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A22NN
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥515.00000¥515
Additional Resources
AttributeDescription
Other NamesA22NZBNAUWA
Standard Package1