cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NW-2RM-TRA-G002-RC

Digi-Key Part Number
A22NW-2RM-TRA-G002-RC-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NW-2RM-TRA-G002-RC
Supplier
Description
SWITCH SELECT 2POS SPST-NC 10A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Selector Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120 V Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Standard
Circuit
SPST-NC
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Bezel - Round, Red Knob
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
45.30mm
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥3,496.00000¥3,496
Additional Resources
AttributeDescription
Other NamesA22NW2RMTRAG002RC
Standard Package1