A165K-T3Mx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165K-T3MC

Digi-Key Part Number
Z11840-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A165K-T3MC
Supplier
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Omron, A165K
Panel Cutout Dimensions
16mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥8,068.00000¥8,068
10¥7,343.10000¥73,431
25¥7,001.60000¥175,040
50¥6,531.94000¥326,597
100¥6,275.80000¥627,580
250¥5,848.86800¥1,462,217
500¥5,283.72200¥2,641,861
Additional Resources
AttributeDescription
Other Names
A165K-T3MC-ND
A165KT3MC
Z11840
Standard Package1