cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-20GQ22

Digi-Key Part Number
A-20GQ22-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A-20GQ22
Supplier
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
IP00
Features
-
Operating Force
630gf
Release Force
280gf
Pretravel
0.051" (1.3mm)
Differential Travel
0.014" (0.35mm)
Overtravel
0.141" (3.6mm)
Operating Temperature
-25°C ~ 80°C
Operating Position
1.313" (33.4mm)
Electrical Life
500,000 Cycles
Mechanical Life
1,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥5,418.00000¥5,418
Additional Resources
AttributeDescription
Other Names
A20GQ22
A20GQ22NC
Standard Package1