cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61F-1P-AC220

Digi-Key Part Number
61F-1P-AC220-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
61F-1P-AC220
Supplier
Description
CNTRL LIQ LEV 220VAC SOCKETABLE
Detailed Description
Liquid Level Controller High/Low Level SPDT (2 Form C) 220VAC Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
220VAC
Sensitivity
0 ~ 4kOhm
Features
Alarm High/Low - Contact, Level Indication
Distance - Control To Sensor (Max)
1km
Output Type
Relay (2)
Contact Form
SPDT (2 Form C)
Contact Rating @ Voltage
5A @ 200VAC
Mounting Type
Socketable
Termination Style
Plug In, 15 Pin (Octal)
Operating Temperature
-10°C ~ 55°C
Weight
1.1 lbs (499 g)
1 (Unlimited)
EAR99
8538.90.8180
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥43,560.00000¥43,560
61F-IP AC220
61F/1P/AC220
61F1PAC220
1