MCS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS SERIES
MCS Series Footprint
MCS Series Top

MCS1632R020FER

Digi-Key Part Number
MCS1632R020FERTR-ND - Tape & Reel (TR)
MCS1632R020FERCT-ND - Cut Tape (CT)
MCS1632R020FERDKR-ND - Digi-Reel®
Manufacturer
Ohmite
Manufacturer Product Number
MCS1632R020FER
Supplier
Description
RES 0.02 OHM 1% 1W 1632
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1632
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥72.00000¥72
10¥59.60000¥596
25¥51.12000¥1,278
50¥46.00000¥2,300
100¥40.04000¥4,004
250¥35.78000¥8,945
500¥28.96600¥14,483
1,000¥23.42800¥23,428
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥23.17200¥115,860
Additional Resources
AttributeDescription
Other Names
MCS1632R020FERDKR
MCS1632R020FERTR
Q7557352K
MCS1632R020FERCT
Standard Package5,000