TEA1738LT/N1,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 1,371
Unit Price: ¥184.00000
Datasheet
Converter Offline Flyback Topology 26.5kHz ~ 78kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1738LT/N1,118

DigiKey Part Number
TEA1738LT/N1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1738LT/N1,118
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 26.5kHz ~ 78kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
NXP USA Inc.
Frequency - Switching
26.5kHz ~ 78kHz
Series
Power (Watts)
75 W
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
20.6 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
12V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEA1738T/N1,118NXP USA Inc.1,371568-14462-1-ND¥184.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥86.86120¥217,153
Manufacturers Standard Package
Unit Price without JCT:¥86.86120
Unit Price with JCT:¥95.54732