56-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100F0AEPR2

Digi-Key Part Number
568-15242-2-ND - Tape & Reel (TR)
568-15242-1-ND - Cut Tape (CT)
568-15242-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MMPF0100F0AEPR2
Supplier
Description
IC REG CONV I.MX6 12OUT 56HVQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.8V ~ 4.5V
Number of Outputs
12
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥1,198.00000¥1,198
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥1,155.38200¥4,621,528