SOT-143R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-143R
SOT-143B

BF998R,215

Digi-Key Part Number
568-6181-2-ND - Tape & Reel (TR)
568-6181-1-ND - Cut Tape (CT)
568-6181-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BF998R,215
Supplier
Description
MOSFET N-CH 12V 30MA SOT143R
Detailed Description
RF Mosfet N-Channel Dual Gate 8 V 10 mA 200MHz - - SOT-143R
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
N-Channel Dual Gate
Frequency
200MHz
Gain
-
Voltage - Test
8 V
Current Rating (Amps)
30mA
Noise Figure
0.6dB
Current - Test
10 mA
Power - Output
-
Voltage - Rated
12 V
Package / Case
SOT-143R
Supplier Device Package
SOT-143R
1 (Unlimited)
EAR99
8541.21.0095
BF998R,215-ND
568-6181-6
954-BF998R215
BF998R T/R-ND
BF998R T/R
934002660215
568-6181-1
568-6181-2
3,000