SOD-523, SC-79, 1-1G1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB189,115

Digi-Key Part Number
568-5502-2-ND - Tape & Reel (TR)
568-5502-1-ND - Cut Tape (CT)
568-5502-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BB189,115
Supplier
Description
DIODE UHF VAR CAP 32V SOD523
Detailed Description
Varactors Single 32 V Surface Mount SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
2.18pF @ 25V, 1MHz
Capacitance Ratio
6.3
Capacitance Ratio Condition
C2/C25
Voltage - Peak Reverse (Max)
32 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070

Additional Resources
AttributeDescription
Other Names
568-5502-6
BB189115
934054825115
954-BB189115
2156-BB189115-NXTR
568-5502-1
568-5502-2
NXPNXPBB189,115
Standard Package3,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMV1213-004LFSkyworks Solutions Inc.12,889863-1128-1-ND¥103.00000Similar
MA46H201-1056MACOM Technology Solutions9501465-1012-ND¥3,368.22000Similar
SMV1249-079LFSkyworks Solutions Inc.124,865863-1137-1-ND¥108.00000Direct
MAVR-000403-0287ATMACOM Technology Solutions61465-MAVR-000403-0287ATCT-ND¥180.00000Similar
MAVR-000409-0287ATMACOM Technology Solutions5,0351465-MAVR-000409-0287ATCT-ND¥180.00000Similar