BAP70AM,135 | |
---|---|
DigiKey Part Number | BAP70AM,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP70AM,135 |
Description | RF DIODE PIN 50V 300MW 6TSSOP |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair Series 50V 100 mA 300 mW 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 2 Pair Series | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.25pF @ 20V, 1MHz | |
Resistance @ If, F | 1.9Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 300 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |