14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT32PW,118

Digi-Key Part Number
568-9009-2-ND - Tape & Reel (TR)
568-9009-1-ND - Cut Tape (CT)
568-9009-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LVT32PW,118
Supplier
Description
IC GATE OR 4CH 2-INP 14TSSOP
Detailed Description
OR Gate IC 4 Channel - 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
OR Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2.7V ~ 3.6V
Current - Output High, Low
20mA, 32mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
3.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
1 (Unlimited)
EAR99
8542.39.0001

1,000In Stock
568-9009-6
568-9009-2
74LVT32PW-T
568-9009-1
74LVT32PW118
74LVT32PW-T-ND
935209240118
NEXNXP74LVT32PW,118
74LVT32PW,118-ND
2156-74LVT32PW118-NXTR
2,500