24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT2952D,112

Digi-Key Part Number
74LVT2952D,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LVT2952D,112
Supplier
Description
IC TXRX NON-INVERT 3.6V 24SO
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74LVT2952D
74LVT2952D-ND
935180840112
Standard Package30
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVTH2952DWRochester Electronics, LLC28,0092156-SN74LVTH2952DW-ND¥101.23009Similar