14-DHVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV86BQ,115

Digi-Key Part Number
568-9271-2-ND - Tape & Reel (TR)
568-9271-1-ND - Cut Tape (CT)
568-9271-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LV86BQ,115
Supplier
Description
IC GATE XOR 4CH 2-INP 14DHVQFN
Detailed Description
XOR (Exclusive OR) IC 4 Channel - 14-DHVQFN (2.5x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
XOR (Exclusive OR)
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Logic Level - Low
0.3V ~ 0.8V
Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
13ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
1 (Unlimited)
EAR99
8542.39.0001

3,300In Stock
74LV86BQ,115-ND
568-9271-1
568-9271-2
935285561115
74LV86BQ-G-ND
954-74LV86BQ115
2156-74LV86BQ115
74LV86BQ-G
NEXNXP74LV86BQ,115
568-9271-6
3,000