16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4094N,112

Digi-Key Part Number
568-2978-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LV4094N,112
Supplier
Description
IC 8ST SHIFT/STORE BUS 16-DIP
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
1 (Unlimited)
EAR99
8542.39.0001

2,000In Stock
2156-74LV4094N112-NX
935088050112
954-74LV4094N112
74LV4094N112
NEXNXP74LV4094N,112
568-2978-5
25
(1)
SN74AHC595NTexas Instruments2,985296-4619-5-ND¥74.00000Similar