16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV139PW,118

Digi-Key Part Number
568-8942-2-ND - Tape & Reel (TR)
568-8942-1-ND - Cut Tape (CT)
568-8942-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LV139PW,118
Supplier
Description
IC DECODER/DEMUX 1X2:4 16TSSOP
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-8942-1
568-8942-2
74LV139PW,118-ND
74LV139PW-T-ND
935174440118
2156-74LV139PW118-NXTR
74LV139PW118
954-74LV139PW118
568-8942-6
74LV139PW-T
NEXNXP74LV139PW,118
Standard Package2,500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC74LVX139DTR2Gonsemi72,116MC74LVX139DTR2G-ND¥23.88547Similar
SN74AHC139PWRTexas Instruments47296-4547-1-ND¥66.00000Similar
SN74LV139APWTTexas Instruments1,045296-SN74LV139APWTCT-ND¥153.00000Similar
SN74LV139APWTexas Instruments2,607296-SN74LV139APW-ND¥153.00000Similar
SN74LV139APWRTexas Instruments1,459296-3782-1-ND¥78.00000Similar