16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV138N,112

Digi-Key Part Number
568-2926-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LV138N,112
Supplier
Description
IC DECODER/DEMUX 1X3:8 16DIP
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,772In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NEXNXP74LV138N,112
568-2926-5
935063180112
74LV138N112
2156-74LV138N112-NX
954-74LV138N112
Standard Package25
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AHC138NRochester Electronics, LLC45,6902156-SN74AHC138N-ND¥25.02310Direct
CD74AC138ETexas Instruments2,553296-4225-5-ND¥92.00000Similar