16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT221N,112

Digi-Key Part Number
568-7841-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT221N,112
Supplier
Description
IC MULTIVIBRATOR 31NS 16DIP
Detailed Description
Monostable Multivibrator 31 ns 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
31 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

4,005In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
933670140112
954-74HCT221N112
NEXNXP74HCT221N,112
74HCT221N
2156-74HCT221N112-NX
74HCT221N-ND
568-7841-5
74HCT221N,112-ND
Standard Package25
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HCT221ETexas Instruments767296-26022-5-ND¥109.00000Similar
CD74HCT123ETexas Instruments1,821296-2088-5-ND¥83.00000Direct