16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC283PW,118

Digi-Key Part Number
74HC283PW,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC283PW,118
Supplier
Description
IC 4BIT BINAR FULL ADDER 16TSSOP
Detailed Description
Binary Full Adder with Fast Carry IC 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
2V ~ 6V
Number of Bits
4
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74HC283PW-T
74HC283PW-T-ND
935189020118
Standard Package2,500