24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT823D,623

Digi-Key Part Number
74ABT823D,623-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74ABT823D,623
Supplier
Description
IC FF D-TYPE SNGL 9BIT 24SO
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
9
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
6.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
250 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SO
Package / Case
24-SOIC (0.295", 7.50mm Width)
1 (Unlimited)
EAR99
8542.39.0001
74ABT823D-T
74ABT823D-T-ND
935057890623
1,000