KM101LR03DXW | |
---|---|
DigiKey Part Number | 816-KM101LR03DXW-ND |
Manufacturer | |
Manufacturer Product Number | KM101LR03DXW |
Description | RERAM MCU |
Customer Reference | |
Detailed Description | AM13L KM101L Microcontroller IC 8-Bit 10MHz 64KB (64K x 8) ReRAM 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AM13L | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | DMA, LCD, LVD, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | ReRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |