180-002-170L001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-002-170L001

Digi-Key Part Number
85SETR-ND - Tape & Reel (TR)
85SECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
180-002-170L001
Description
CONN D-SUB SOCKET 24-26AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-26 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
Nickel
Termination Finish Thickness
-
Contact Size
-
Features
High Density (HD), Insulation Support
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥8.55790¥85,579
20,000¥8.26275¥165,255
30,000¥7.96767¥239,030
50,000¥7.86930¥393,465
Cut Tape (CT)
QtyUnit PriceExt Price
1¥22.00000¥22
10¥21.10000¥211
25¥18.00000¥450
50¥15.74000¥787
100¥14.61000¥1,461
250¥12.92800¥3,232
500¥12.36600¥6,183
1,000¥10.11800¥10,118
2,500¥9.27440¥23,186