CD & UCM Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1H470MCL1GS

Digi-Key Part Number
493-6183-2-ND - Tape & Reel (TR)
493-6183-1-ND - Cut Tape (CT)
493-6183-6-ND - Digi-Reel®
Manufacturer
Nichicon
Manufacturer Product Number
UCD1H470MCL1GS
Supplier
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
73 Weeks
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Impedance
630 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥69.00000¥69
10¥48.70000¥487
50¥36.80000¥1,840
100¥32.04000¥3,204
Tape & Reel (TR)
QtyUnit PriceExt Price
900¥21.36222¥19,226
Additional Resources
AttributeDescription
Other Names
493-6183-6
493-6183-2
493-6183-1
Standard Package900