SOD323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VL1BA,115

Digi-Key Part Number
1727-3812-2-ND - Tape & Reel (TR)
1727-3812-1-ND - Cut Tape (CT)
1727-3812-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PESD15VL1BA,115
Supplier
Description
TVS DIODE 15VWM 44VC SOD323
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥63.00000¥63
10¥48.10000¥481
100¥29.91000¥2,991
500¥20.46600¥10,233
1,000¥15.74300¥15,743
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥14.16900¥42,507
6,000¥13.38200¥80,292
15,000¥12.20107¥183,016
30,000¥11.80750¥354,225

Other Suppliers on Digi-Key

8,998In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NEXNEXPESD15VL1BA,115
568-4027-1-ND
1727-3812-6
PESD15VL1BA115
568-4027-2
568-4027-2-ND
568-4027-1
PESD15VL1BA T/R
568-4027-6-ND
PESD15VL1BA T/R-ND
934058423115
568-4027-6
2156-PESD15VL1BA,115-NEX
1727-3812-2
1727-3812-1
Standard Package3,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SD05C.TCTSemtech Corporation9,533SD05CCT-ND¥120.00000Similar
DESD5V0S1BA-7Diodes Incorporated371,354DESD5V0S1BA-7DICT-ND¥46.00000Similar
ESD12VD3B-TPMicro Commercial Co168ESD12VD3B-TPMSCT-ND¥52.00000Similar
CDSOD323-T18SCBourns Inc.11,755CDSOD323-T18SCCT-ND¥75.00000Similar
CDSOD323-T08LCBourns Inc.8,082CDSOD323-T08LCCT-ND¥95.00000Similar