SOD123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B68J

Digi-Key Part Number
1727-8122-2-ND - Tape & Reel (TR)
1727-8122-1-ND - Cut Tape (CT)
1727-8122-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BZT52-B68J
Supplier
Description
DIODE ZENER 68V 590MW SOD123
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Zener Diode 68 V 590 mW ±2.06% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
68 V
Tolerance
±2.06%
Power - Max
590 mW
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥30.00000¥30
10¥25.10000¥251
100¥13.28000¥1,328
500¥8.73600¥4,368
1,000¥5.94000¥5,940
2,000¥5.35750¥10,715
5,000¥4.65880¥23,294
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥3.52750¥35,275
30,000¥3.32003¥99,601
50,000¥3.11252¥155,626
Additional Resources
AttributeDescription
Other Names
1727-8122-1
934071171118
1727-8122-6
BZT52-B68J-ND
1727-8122-2
Standard Package10,000