SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH103,235

Digi-Key Part Number
1727-1883-2-ND - Tape & Reel (TR)
1727-1883-1-ND - Cut Tape (CT)
1727-1883-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BSH103,235
Supplier
Description
MOSFET N-CH 30V 850MA TO236AB
Detailed Description
N-Channel 30 V 850mA (Ta) 540mW (Ta) Surface Mount TO-236AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
850mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
400mV @ 1mA (Min)
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
83 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥12.65090¥126,509
Additional Resources
AttributeDescription
Other Names
BSH103 /T3
BSH103,235-ND
568-11607-1-ND
568-11607-1
568-11607-2-ND
568-11607-6-ND
568-11607-2
568-11607-6
934054713235
1727-1883-2
1727-1883-1
BSH103 /T3-ND
1727-1883-6
Standard Package10,000