SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846B,215

Digi-Key Part Number
1727-2920-2-ND - Tape & Reel (TR)
1727-2920-1-ND - Cut Tape (CT)
1727-2920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846B,215
Description
TRANS NPN 65V 0.1A TO236AB
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥20.00000¥20
10¥17.60000¥176
100¥9.58000¥958
500¥5.90000¥2,950
1,000¥4.02200¥4,022
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥3.41833¥10,255
6,000¥3.08333¥18,500
15,000¥2.68120¥40,218
30,000¥2.41307¥72,392
75,000¥2.14495¥160,871
Additional Resources
AttributeDescription
Other Names
1727-2920-6
568-1632-1
568-1632-2
BC846B T/R
568-1632-6-ND
568-1632-1-ND
568-1632-2-ND
1727-2920-1
933589560215
1727-2920-2
568-1632-6
Standard Package3,000