0805(2012Metric);RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012Metric);RK
PRG21_RK Series Side
PRG21_RA,RK Series Footprint

PRG21BB150MB1RK

Digi-Key Part Number
490-3990-2-ND - Tape & Reel (TR)
490-3990-1-ND - Cut Tape (CT)
490-3990-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
PRG21BB150MB1RK
Supplier
Description
PTC RESET FUSE 20V 59MA 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Ceramic PTC Resettable Fuse 20V 59 mA Ih Surface Mount 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
20V
Current - Max
1.6 A
Current - Hold (Ih) (Max)
59 mA
Current - Trip (It)
116 mA
Resistance - 25°C (Typ)
15 Ohms
Operating Temperature
-20°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Approval Agency
UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥125.00000¥125
5¥119.80000¥599
10¥104.30000¥1,043
25¥91.56000¥2,289
50¥76.06000¥3,803
100¥64.81000¥6,481
500¥56.35200¥28,176
1,000¥49.30700¥49,307
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥47.19467¥141,584
Additional Resources
AttributeDescription
Other Names
490-3990-6
490-3990-2
490-3990-1
Standard Package3,000