NFM21x Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM21CC223R1H3D

Digi-Key Part Number
490-6978-2-ND - Tape & Reel (TR)
490-6978-1-ND - Cut Tape (CT)
490-6978-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NFM21CC223R1H3D
Supplier
Description
CAP FEEDTHRU 0.022UF 50V 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
0.022 µF Feed Through Capacitor 50V 2 A - 0805 (2012 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.022 µF
Tolerance
±20%
Voltage - Rated
50V
Current
2 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥39.00000¥39
10¥36.10000¥361
25¥34.52000¥863
50¥33.40000¥1,670
100¥32.30000¥3,230
250¥30.62400¥7,656
500¥25.61000¥12,805
1,000¥19.87800¥19,878
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥18.93075¥75,723
8,000¥17.81713¥142,537
12,000¥16.70358¥200,443
28,000¥15.59000¥436,520