LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N2C10D

Digi-Key Part Number
490-6794-2-ND - Tape & Reel (TR)
490-6794-1-ND - Cut Tape (CT)
490-6794-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN2N2C10D
Supplier
Description
FIXED IND 2.2NH 1A 27 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.2 nH Unshielded Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
2.2 nH
Tolerance
±0.2nH
Current Rating (Amps)
1 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
14GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥24.00000¥24
10¥21.70000¥217
25¥19.28000¥482
50¥16.38000¥819
100¥14.46000¥1,446
250¥13.25200¥3,313
500¥12.04800¥6,024
1,000¥10.12100¥10,121
2,500¥8.67480¥21,687
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥7.71100¥77,110
Additional Resources
AttributeDescription
Other Names
Q4603996
490-6794-6
490-6794-2
LQW15AN2N2C10D-ND
490-6794-1
Standard Package10,000