LFD18620MDP9C091

DigiKey Part Number
LFD18620MDP9C091-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFD18620MDP9C091
Description
RF FILTER 0603
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Base Product Number