LFD181G57DP5B910 | |
---|---|
DigiKey Part Number | LFD181G57DP5B910-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD181G57DP5B910 |
Description | RF FILTER SIGNAL 1.57GHZ 4SMD |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Base Product Number |