KRM55WR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WR71E686MH01L

Digi-Key Part Number
490-17694-2-ND - Tape & Reel (TR)
490-17694-1-ND - Cut Tape (CT)
490-17694-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
KRM55WR71E686MH01L
Supplier
Description
CAP CER 68UF 25V X7R SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥593.00000¥593
10¥533.20000¥5,332
50¥462.08000¥23,104
100¥402.85000¥40,285
Tape & Reel (TR)
QtyUnit PriceExt Price
200¥402.85000¥80,570
400¥355.45250¥142,181
Additional Resources
AttributeDescription
Other Names
490-17694-6
490-17694-2
490-17694-1
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KRM55WR71E686MH01KMurata Electronics2,604490-16293-1-ND¥593.00000Direct