0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E153JA61D

DigiKey Part Number
490-GRM155R71E153JA61DTR-ND - Tape & Reel (TR)
490-GRM155R71E153JA61DCT-ND - Cut Tape (CT)
490-GRM155R71E153JA61DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E153JA61D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E153JA61D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,332
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.80000¥68
50¥4.58000¥229
100¥3.92000¥392
500¥2.82200¥1,411
1,000¥2.48600¥2,486
2,500¥2.13240¥5,331
5,000¥1.91980¥9,599
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.69540¥16,954
20,000¥1.55610¥31,122
30,000¥1.48637¥44,591
50,000¥1.40916¥70,458
70,000¥1.36406¥95,484
100,000¥1.32066¥132,066
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000