
GCM1885C2A822JE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A822JE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A822JE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A822JE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A822JE02J |
Description | CAP CER 8200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥17.40000 | ¥174 |
| 50 | ¥12.30000 | ¥615 |
| 100 | ¥10.75000 | ¥1,075 |
| 500 | ¥8.15400 | ¥4,077 |
| 1,000 | ¥7.35000 | ¥7,350 |
| 2,500 | ¥6.50720 | ¥16,268 |
| 5,000 | ¥5.99900 | ¥29,995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.42180 | ¥54,218 |
| 20,000 | ¥5.08785 | ¥101,757 |
| 30,000 | ¥4.92070 | ¥147,621 |
| 50,000 | ¥4.73542 | ¥236,771 |
| 70,000 | ¥4.62717 | ¥323,902 |
| 100,000 | ¥4.52299 | ¥452,299 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

