BLM41 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BLM41 Series
BLM41 Series Top
BLM41 Series Side

BLM41PG181SN1L

Digi-Key Part Number
490-5230-2-ND - Tape & Reel (TR)
490-5230-1-ND - Cut Tape (CT)
490-5230-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM41PG181SN1L
Supplier
Description
FERRITE BEAD 180 OHM 1806 1LN
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 20mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥40.00000¥40
10¥32.50000¥325
25¥27.44000¥686
50¥24.12000¥1,206
100¥21.59000¥2,159
250¥18.79600¥4,699
500¥17.01800¥8,509
1,000¥14.47900¥14,479
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥13.97120¥34,928
5,000¥13.46320¥67,316
12,500¥12.70112¥158,764