BLM03H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HG601SH1D

Digi-Key Part Number
490-BLM03HG601SH1DTR-ND - Tape & Reel (TR)
490-BLM03HG601SH1DCT-ND - Cut Tape (CT)
490-BLM03HG601SH1DDKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM03HG601SH1D
Supplier
Description
AUTOMOTIVE POWERTRAIN AEC-Q200 S
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.6Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.6Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥44.00000¥44
10¥35.20000¥352
25¥29.64000¥741
50¥26.06000¥1,303
100¥23.33000¥2,333
250¥20.30800¥5,077
500¥18.38600¥9,193
1,000¥15.64400¥15,644
5,000¥14.54540¥72,727
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000¥13.05253¥195,788
Additional Resources
AttributeDescription
Other Names
490-BLM03HG601SH1DDKR
490-BLM03HG601SH1DTR
490-BLM03HG601SH1DCT
Standard Package15,000