BLM03H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BLM03H Series
BLM03 Series Side 2
BLM03 Series Side 1

BLM03HG102SN1D

Digi-Key Part Number
490-5627-2-ND - Tape & Reel (TR)
490-5627-1-ND - Cut Tape (CT)
490-5627-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM03HG102SN1D
Supplier
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1 kOhms @ 100 MHz 1 - Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
125mA
DC Resistance (DCR) (Max)
2.6Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥39.00000¥39
10¥30.40000¥304
25¥25.20000¥630
50¥21.76000¥1,088
100¥19.58000¥1,958
250¥16.53200¥4,133
500¥14.79400¥7,397
1,000¥12.61800¥12,618
5,000¥11.74720¥58,736
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000¥10.87707¥163,156