K7805-3AR3

DigiKey Part Number
2725-K7805-3AR3-ND
Manufacturer
Manufacturer Product Number
K7805-3AR3
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7805-3AR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥668.00000¥668
5¥658.40000¥3,292
10¥648.90000¥6,489
25¥629.32000¥15,733
50¥611.44000¥30,572
100¥593.56000¥59,356
250¥577.28400¥144,321
500¥536.63000¥268,315
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.