5054330891
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054330891

Digi-Key Part Number
900-5054330891TR-ND - Tape & Reel (TR)
900-5054330891CT-ND - Cut Tape (CT)
900-5054330891DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5054330891
Supplier
Description
1.25MM PCB HDR VERT 0.10UM GOLD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049" (1.25mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.285" (7.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥176.00000¥176
10¥149.20000¥1,492
100¥123.31000¥12,331
Tape & Reel (TR)
QtyUnit PriceExt Price
500¥123.31000¥61,655
1,000¥97.35100¥97,351
1,500¥94.10600¥141,159
2,500¥90.86120¥227,153
5,000¥86.31820¥431,591
12,500¥84.37112¥1,054,639
Additional Resources
AttributeDescription
Other Names
900-5054330891CT
900-5054330891TR
505433-0891
900-5054330891DKR
Standard Package500