5054330871
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5054330871
5054330871
5054330871

5054330871

Digi-Key Part Number
WM17099TR-ND - Tape & Reel (TR)
WM17099CT-ND - Cut Tape (CT)
WM17099DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5054330871
Supplier
Description
CONN HEADER SMD 8POS 1.25MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049" (1.25mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.285" (7.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥120.00000¥120
10¥100.00000¥1,000
100¥83.37000¥8,337
Tape & Reel (TR)
QtyUnit PriceExt Price
500¥96.53000¥48,265
1,000¥77.22500¥77,225
1,500¥72.39800¥108,597
2,500¥69.98440¥174,961
5,000¥67.57120¥337,856
12,500¥62.74464¥784,308