
1302110037 | ||
---|---|---|
Digi-Key Part Number | WM22109-ND | |
Manufacturer | ||
Manufacturer Product Number | 1302110037 | |
Description | #12-6 BLACK SOW CORD 8' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 12 AWG 8.00' (2.44m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 8.00' (2.44m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥14,553.00000 | ¥14,553 |
10 | ¥14,349.80000 | ¥143,498 |
25 | ¥14,147.72000 | ¥353,693 |
50 | ¥12,126.60000 | ¥606,330 |
100 | ¥11,722.37000 | ¥1,172,237 |
Attribute | Description |
---|---|
Other Names | 85-0508 130211-0037 1302110037-ND WM22109 |
Standard Package | 1 |