




1302110034 | ||
---|---|---|
Digi-Key Part Number | WM22107-ND | |
Manufacturer | ||
Manufacturer Product Number | 1302110034 | |
Description | #16-5 BLACK SOOW CORD 8' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG 8.00' (2.44m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 8.00' (2.44m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥6,906.00000 | ¥6,906 |
10 | ¥6,810.70000 | ¥68,107 |
25 | ¥6,714.84000 | ¥167,871 |
50 | ¥5,755.56000 | ¥287,778 |
100 | ¥5,563.71000 | ¥556,371 |
250 | ¥5,371.85600 | ¥1,342,964 |
Attribute | Description |
---|---|
Other Names | 1302110034-ND WM22107 85-0104 130211-0034 |
Standard Package | 1 |