1000600100

DigiKey Part Number
1000600100-ND
Manufacturer
Manufacturer Product Number
1000600100
Description
HOOK-UP STRND 36AWG GREEN 5000'
Customer Reference
Detailed Description
36 AWG Hook-Up Wire 7/44 Green 5000' (1524.0m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.010" (0.25mm)
Jacket (Insulation) Thickness
0.0020" (0.051mm)
Length
5000' (1524.0m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Base Product Number