1000600096

DigiKey Part Number
1000600096-ND
Manufacturer
Manufacturer Product Number
1000600096
Description
HOOK-UP SOLID 36AWG BROWN
Customer Reference
Detailed Description
36 AWG Hook-Up Wire Solid Brown
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Base Product Number