0936011019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0936011019
0936011019
0936011019

0936011019

Digi-Key Part Number
WM21268-ND
Manufacturer
Molex
Manufacturer Product Number
0936011019
Supplier
Description
32X13 STD NYL HOOD 2PGS S/E PG16
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Hood Connector Side Entry PG16 - IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
1.890" L x 1.134" W x 2.126" H (48.00mm x 28.80mm x 54.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥996.00000¥996
10¥870.90000¥8,709
100¥704.99000¥70,499
1,000¥580.58000¥580,580
2,500¥551.55120¥1,378,878
Additional Resources
AttributeDescription
Other Names
93601-1019
WM21268
7808.6640.1
0936011019-ND
936011019
Standard Package1